Part Details for RC0805FR-078R06L by YAGEO Corporation
Overview of RC0805FR-078R06L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-078R06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7851
|
Newark | Res, 8R06, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-078R06L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
311-8.06CRCT-ND
|
DigiKey | RES 8.06 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58165 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
RC0805FR-078R06L
|
Avnet Americas | SMD Chip Resistor, 8.06 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
603-RC0805FR-078R06L
|
Mouser Electronics | Thick Film Resistors - SMD 8.06 Ohms 125 mW 0805 1% RoHS: Compliant | 24279 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 8.06 Ohm ±1% ±200 ppm/° SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0053 / $0.0063 | Buy Now |
|
Bristol Electronics | 3731 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 8.06 ohm, SURFACE MOUNT, 0805 | 5000 |
|
$0.0060 / $0.0320 | Buy Now |
DISTI #
RC0805FR-078R06L
|
TTI | Thick Film Resistors - SMD 8.06 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0054 / $0.0063 | Buy Now |
DISTI #
RC0805FR-078R06L
|
Avnet Americas | SMD Chip Resistor, 8.06 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
RC0805FR-078R06L
|
TME | Resistor: thick film, SMD, 0805, 8.06Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0059 / $0.0475 | RFQ |
Part Details for RC0805FR-078R06L
RC0805FR-078R06L CAD Models
RC0805FR-078R06L Part Data Attributes
|
RC0805FR-078R06L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-078R06L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-078R06L
This table gives cross-reference parts and alternative options found for RC0805FR-078R06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-078R06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT058R06FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-078R06L vs RTT058R06FTP |
RTT058R06FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-078R06L vs RTT058R06FBA |
RC0805FR-108R06 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R06L vs RC0805FR-108R06 |
RC0805FR-138R06P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-078R06L vs RC0805FR-138R06P |
RK73H2ALTEB8R06F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-078R06L vs RK73H2ALTEB8R06F |
9C08052A8R06FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-078R06L vs 9C08052A8R06FLPF4 |
BCTS000805-8R06FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-078R06L vs BCTS000805-8R06FTP |
CAS10F8R06CT | Fixed Resistor, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-078R06L vs CAS10F8R06CT |
RC0805FR-138R06 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078R06L vs RC0805FR-138R06 |
232273418068L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-078R06L vs 232273418068L |