Part Details for RC0805FR-079K76 by YAGEO Corporation
Overview of RC0805FR-079K76 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-079K76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 154 |
|
RFQ |
Part Details for RC0805FR-079K76
RC0805FR-079K76 CAD Models
RC0805FR-079K76 Part Data Attributes
|
RC0805FR-079K76
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-079K76
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-079K76
This table gives cross-reference parts and alternative options found for RC0805FR-079K76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-079K76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT059761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-079K76 vs RTT059761FTP |
WR08X9761FQLJ | Fixed Resistor, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-079K76 vs WR08X9761FQLJ |
CR0805F9K76P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-079K76 vs CR0805F9K76P20 |
CR0805F9K76P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-079K76 vs CR0805F9K76P10 |
CRS0805-8W-9761FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-079K76 vs CRS0805-8W-9761FT |
MC0805P-9761-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-079K76 vs MC0805P-9761-FT101W |
RTT059761FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-079K76 vs RTT059761FBA |
CRCW08059K76FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-079K76 vs CRCW08059K76FKEBC |
CR0805-10W-9761FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-079K76 vs CR0805-10W-9761FSNT |
RTT059761FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-079K76 vs RTT059761FP4 |