Part Details for RC0805FR-10100RL by YAGEO Corporation
Results Overview of RC0805FR-10100RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-10100RL Information
RC0805FR-10100RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for RC0805FR-10100RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AK5257
|
Newark | Res, 100R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-10100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1860 |
|
$0.0070 / $0.0110 | Buy Now |
|
DISTI #
RC0805FR-10100RL
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10100RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0027 | Buy Now |
|
DISTI #
RC0805FR-10100RL
|
TME | Resistor: thick film, SMD, 0805, 100Ω, ±1%, 150V, 0.125mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0035 | RFQ |
|
DISTI #
RC0805FR-10100RL
|
Avnet Abacus | SMD Chip Resistor 100 ohm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805FR-10100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RC0805FR-10100RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805FR-10100RL
RC0805FR-10100RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0805FR-10100RL Part Data Attributes
|
|
RC0805FR-10100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805FR-10100RL
This table gives cross-reference parts and alternative options found for RC0805FR-10100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0805100RFKEA | Vishay Intertechnologies | $0.0180 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805FR-10100RL vs CRCW0805100RFKEA |
| RK73H2AXBK1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-10100RL vs RK73H2AXBK1000F |
| RC2012F1000ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-10100RL vs RC2012F1000ES |
| CR-05FA7--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-10100RL vs CR-05FA7--100R |
| TSR6GTF1000V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-10100RL vs TSR6GTF1000V |
| WR08X1000FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-10100RL vs WR08X1000FBR |
| ASAS21-1000-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-10100RL vs ASAS21-1000-FL |
| RC0805FRF07100R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-10100RL vs RC0805FRF07100R |
| NMCT0805FT100R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RC0805FR-10100RL vs NMCT0805FT100R |
| CR0805-10W-1000FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC0805FR-10100RL vs CR0805-10W-1000FPT |
RC0805FR-10100RL Frequently Asked Questions (FAQ)
-
The temperature coefficient of the RC0805FR-10100RL is 100 ppm/°C, which means the resistance value changes by 0.1% for every 1°C change in temperature.
-
The RC0805FR-10100RL is a general-purpose resistor and not specifically designed for high-frequency applications. For high-frequency use, consider YAGEO's high-frequency resistor series, such as the RF series.
-
The RC0805FR-10100RL is a standard chip resistor and may not be suitable for high-vibration environments. For applications with high vibration, consider using a resistor with a more robust construction, such as a wirewound resistor or a resistor with a specialized vibration-resistant design.
-
Yes, the RC0805FR-10100RL is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in most modern electronic devices.
-
The recommended soldering temperature for the RC0805FR-10100RL is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's always best to consult the specific soldering guidelines for your particular application and manufacturing process.