Part Details for RC0805FR-1028R by YAGEO Corporation
Overview of RC0805FR-1028R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1028R
RC0805FR-1028R CAD Models
RC0805FR-1028R Part Data Attributes
|
RC0805FR-1028R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1028R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1028R
This table gives cross-reference parts and alternative options found for RC0805FR-1028R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1028R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-1028R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-1028R vs RMC-1028R0FR |
CR0805-10W-28R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-1028R vs CR0805-10W-28R0FPT-13 |
RK73H2AXBK28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1028R vs RK73H2AXBK28R0F |
FWF05FT-28R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1028R vs FWF05FT-28R0 |
CR0805F28RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1028R vs CR0805F28RP10 |
RK73H2AGTDB28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1028R vs RK73H2AGTDB28R0F |
RK73H2AGTPD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1028R vs RK73H2AGTPD28R0F |
RK73H2ATTPD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1028R vs RK73H2ATTPD28R0F |
RC0805FR-0728R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1028R vs RC0805FR-0728R |
CRS0805-8W-28R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-1028R vs CRS0805-8W-28R0FT |