Part Details for RC0805FR-1036R by YAGEO Corporation
Overview of RC0805FR-1036R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1036R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 14Mohm Sop8 |
Part Details for RC0805FR-1036R
RC0805FR-1036R CAD Models
RC0805FR-1036R Part Data Attributes
|
RC0805FR-1036R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1036R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1036R
This table gives cross-reference parts and alternative options found for RC0805FR-1036R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1036R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X36R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1036R vs WR08X36R0FGR |
RM10FTN36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RC0805FR-1036R vs RM10FTN36R0 |
RTT0536R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1036R vs RTT0536R0FTP |
AC0805FR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1036R vs AC0805FR-0736RL |
232273483609L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1036R vs 232273483609L |
232273473609L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1036R vs 232273473609L |
NRC10F36R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RC0805FR-1036R vs NRC10F36R0TR10F |
CR-05FL7---36R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-1036R vs CR-05FL7---36R- |
RS05K360FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805FR-1036R vs RS05K360FB |
CRCW080536R0FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1036R vs CRCW080536R0FKBA |