Part Details for RC0805FR-10560RL by YAGEO Corporation
Overview of RC0805FR-10560RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-10560RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1175
|
Newark | Res, 560R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-10560RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38070 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
13-RC0805FR-10560RLCT-ND
|
DigiKey | RES 560 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14266 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-10560RL
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-10560RL
|
Mouser Electronics | Thick Film Resistors - SMD 560 Ohms 125 mW 0805 1% RoHS: Compliant | 20258 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0805FR-10560RL
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-10560RL
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0805FR-10560RL
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-10560RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3951782RL
|
element14 Asia-Pacific | RES, 560R, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 38070 |
|
$0.0044 / $0.0088 | Buy Now |
DISTI #
3951782
|
element14 Asia-Pacific | RES, 560R, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 38070 |
|
$0.0044 / $0.0169 | Buy Now |
DISTI #
3951782RL
|
Farnell | RES, 560R, 1%, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 38070 |
|
$0.0036 / $0.0083 | Buy Now |
Part Details for RC0805FR-10560RL
RC0805FR-10560RL CAD Models
RC0805FR-10560RL Part Data Attributes
|
RC0805FR-10560RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-10560RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-10560RL
This table gives cross-reference parts and alternative options found for RC0805FR-10560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-10560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10F5600TEW | Fixed Resistor, 0.125W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-10560RL vs PWR10F5600TEW |
RTT055600FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-10560RL vs RTT055600FBA |
RTT055600FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-10560RL vs RTT055600FP3 |
RC0805FR-07560RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-10560RL vs RC0805FR-07560RP |
RK73H2AGTEB5600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10560RL vs RK73H2AGTEB5600F |
CR105600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0805FR-10560RL vs CR105600F |
RK73H2AXTED5600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-10560RL vs RK73H2AXTED5600F |
RTT055600FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-10560RL vs RTT055600FTP |
RS-05K561FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-10560RL vs RS-05K561FC |
RC2012F561GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-10560RL vs RC2012F561GS |