Part Details for RC0805FR-13105R by YAGEO Corporation
Overview of RC0805FR-13105R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-13105R
RC0805FR-13105R CAD Models
RC0805FR-13105R Part Data Attributes
|
RC0805FR-13105R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13105R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13105R
This table gives cross-reference parts and alternative options found for RC0805FR-13105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-13105RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13105R vs AC0805FR-13105RL |
NRCL10F1050TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RC0805FR-13105R vs NRCL10F1050TR13F |
RC0805F1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RC0805FR-13105R vs RC0805F1050 |
CR21-1050-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-13105R vs CR21-1050-FK |
CRCW08051050F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-13105R vs CRCW08051050F100RT6 |
9C08052A1050FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-13105R vs 9C08052A1050FKPFT |
CTTKFR0805FTE1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-13105R vs CTTKFR0805FTE1050 |
MC0805-1050-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-13105R vs MC0805-1050-FBQ |
RC0805FR-07105RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13105R vs RC0805FR-07105RP |
232273471051L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13105R vs 232273471051L |