Part Details for RC0805FR-1314K3 by YAGEO Corporation
Overview of RC0805FR-1314K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1314K3
RC0805FR-1314K3 CAD Models
RC0805FR-1314K3 Part Data Attributes
|
RC0805FR-1314K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1314K3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1314K3
This table gives cross-reference parts and alternative options found for RC0805FR-1314K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1314K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1432-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-1314K3 vs MC0805-1432-FT101W |
RCA080514K3FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1314K3 vs RCA080514K3FKEVAP |
TSR6GTF1432V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-1314K3 vs TSR6GTF1432V |
RK73H2ATTPD1432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1314K3 vs RK73H2ATTPD1432F |
MC0805P-1432-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1314K3 vs MC0805P-1432-FB101Q |
RK73H2ALTPD1432F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1314K3 vs RK73H2ALTPD1432F |
RMC1/10K1432FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-1314K3 vs RMC1/10K1432FBA |
CRCW08051432FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 14300ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1314K3 vs CRCW08051432FRT5-E3 |
RM10R-14K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-1314K3 vs RM10R-14K3-F |
NMCT0805FG14K3 | RESISTOR, 0.125W, 1%, 100ppm, 14300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1314K3 vs NMCT0805FG14K3 |