Part Details for RC0805FR-13215R by YAGEO Corporation
Overview of RC0805FR-13215R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-13215R
RC0805FR-13215R CAD Models
RC0805FR-13215R Part Data Attributes
|
RC0805FR-13215R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13215R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13215R
This table gives cross-reference parts and alternative options found for RC0805FR-13215R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13215R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ215R | RES,SMT,THICK FILM,215 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-13215R vs NMCR0805FJ215R |
232273412151 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 215ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-13215R vs 232273412151 |
RMC-102150FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-13215R vs RMC-102150FR |
RM10F2150CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-13215R vs RM10F2150CTDK |
SR0805FR-13215RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-13215R vs SR0805FR-13215RL |
RMAW20K2150FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-13215R vs RMAW20K2150FB |
RTT052150FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-13215R vs RTT052150FBA |
RMCS1/102151%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-13215R vs RMCS1/102151%A |
FCF05FV-2150-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-13215R vs FCF05FV-2150-W |
9C08052A2150FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-13215R vs 9C08052A2150FKPFT |