Part Details for RC0805FR-7W9R1L by YAGEO Corporation
Overview of RC0805FR-7W9R1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W9R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W9R1L-ND
|
DigiKey | RES 9.1 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0165 | Buy Now |
DISTI #
RC0805FR-7W9R1L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 9.1Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-7W9R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0086 | Buy Now |
DISTI #
603-RC0805FR-7W9R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0100 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0067 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 9.1 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for RC0805FR-7W9R1L
RC0805FR-7W9R1L CAD Models
RC0805FR-7W9R1L Part Data Attributes:
|
RC0805FR-7W9R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W9R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W9R1L
This table gives cross-reference parts and alternative options found for RC0805FR-7W9R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W9R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs SG73P2ATTPD9R10F |
AC0805FR-3W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-7W9R1L vs AC0805FR-3W9R1L |
SG73P2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs SG73P2ALBK9R10F |
RK73H2ALBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs RK73H2ALBK9R10F |
RK73H2ALTDD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs RK73H2ALTDD9R10F |
RK73H2ATTED9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs RK73H2ATTED9R10F |
RK73H2AGBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs RK73H2AGBK9R10F |
RK73H2ALTED9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W9R1L vs RK73H2ALTED9R10F |
FPS05FT-9R10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-7W9R1L vs FPS05FT-9R10 |
CPW21-9R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-7W9R1L vs CPW21-9R10-FY |