Part Details for RC0805J621 by Synton-Tech Corp
Overview of RC0805J621 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805J621
RC0805J621 CAD Models
RC0805J621 Part Data Attributes:
|
RC0805J621
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805J621
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805J621
This table gives cross-reference parts and alternative options found for RC0805J621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-621-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805J621 vs MC0805-621-JT |
CR0805J620RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805J621 vs CR0805J620RP20 |
TSR6GJ621V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805J621 vs TSR6GJ621V |
TSR6GTJ621V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805J621 vs TSR6GTJ621V |
RK73B2AXTD621J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805J621 vs RK73B2AXTD621J |
FWF05JW-621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805J621 vs FWF05JW-621 |
NRCS10J621TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805J621 vs NRCS10J621TRF |
RK73B2ALTDB621J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805J621 vs RK73B2ALTDB621J |
WCR0805LF-621-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805J621 vs WCR0805LF-621-J-P-LT |
MC0805-621-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805J621 vs MC0805-621-JBW |