Part Details for RC0805JR-0715ML by YAGEO Corporation
Overview of RC0805JR-0715ML by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0715ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7890
|
Newark | Res, 15M, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0715ML Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
98K8239
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Mohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0715ML Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
13-RC0805JR-0715MLCT-ND
|
DigiKey | RES 15M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18943 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
RC0805JR-0715ML
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0715ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0132 | Buy Now |
DISTI #
603-RC0805JR-0715ML
|
Mouser Electronics | Thick Film Resistors - SMD 15 MOhms 125 mW 0805 5% RoHS: Compliant | 13637 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
V72:2272_07092467
|
Arrow Electronics | Res Thick Film 0805 15M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4983 |
|
$0.0118 / $0.1524 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0114 / $0.0130 | Buy Now |
DISTI #
76840220
|
Verical | Res Thick Film 0805 15M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 532 Package Multiple: 1 Date Code: 2214 | Americas - 4983 |
|
$0.0118 / $0.0342 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
DISTI #
RC0805JR-0715ML
|
TTI | Thick Film Resistors - SMD 15 MOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0125 / $0.0141 | Buy Now |
Part Details for RC0805JR-0715ML
RC0805JR-0715ML CAD Models
RC0805JR-0715ML Part Data Attributes:
|
RC0805JR-0715ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0715ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |