Part Details for RC0805JR-0715ML by YAGEO Corporation
Overview of RC0805JR-0715ML by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0715ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7890
|
Newark | Res, 15M, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0715ML Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
98K8239
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Mohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0715ML Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
13-RC0805JR-0715MLCT-ND
|
DigiKey | RES 15M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18943 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
RC0805JR-0715ML
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0715ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0132 | Buy Now |
DISTI #
603-RC0805JR-0715ML
|
Mouser Electronics | Thick Film Resistors - SMD 15 MOhms 125 mW 0805 5% RoHS: Compliant | 13308 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0116 / $0.0132 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
DISTI #
RC0805JR-0715ML
|
TTI | Thick Film Resistors - SMD 15 MOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0128 / $0.0144 | Buy Now |
DISTI #
WRC37740
|
Rutronik | RC0805 15M 5% 0,125W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0181 / $0.0238 | Buy Now |
DISTI #
RC0805JR-0715ML
|
Avnet Abacus | SMD Chip Resistor, 15 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0715ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805JR-0715ML
RC0805JR-0715ML CAD Models
RC0805JR-0715ML Part Data Attributes
|
RC0805JR-0715ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0715ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0715ML
This table gives cross-reference parts and alternative options found for RC0805JR-0715ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0715ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-156-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-0715ML vs CR21-156-JL |
FHF05JW-156 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0715ML vs FHF05JW-156 |
RC0805JRG0715M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0715ML vs RC0805JRG0715M |
CR0805J15MP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805JR-0715ML vs CR0805J15MP20 |
9C08052A1505JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-0715ML vs 9C08052A1505JLPF3 |
CR0805J15MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805JR-0715ML vs CR0805J15MP05 |
RC0805JR-1315MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0715ML vs RC0805JR-1315MP |
RC0805JR-0715M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0715ML vs RC0805JR-0715M |
RC0805JR-0715MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0715ML vs RC0805JR-0715MP |
CR0805J15MP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805JR-0715ML vs CR0805J15MP10 |