Part Details for RC0805JR-0715RL by YAGEO Corporation
Overview of RC0805JR-0715RL by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7891
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0715RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
49AK3488
|
Newark | Res, 15R, 5%, 0.125W, Thick Film, 0805, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0715RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0030 | Buy Now |
DISTI #
98K7738
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Ohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0715RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
311-15ARCT-ND
|
DigiKey | RES 15 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20921 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
49AK3488
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-RC0805JR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 125 mW 0805 5% RoHS: Compliant | 8374 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092468
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 19619 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 650000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ |
Part Details for RC0805JR-0715RL
RC0805JR-0715RL CAD Models
RC0805JR-0715RL Part Data Attributes:
|
RC0805JR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0715RL
This table gives cross-reference parts and alternative options found for RC0805JR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0805155%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805JR-0715RL vs RMC0805155%N |
RCM2012J150ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0715RL vs RCM2012J150ES |
RC0805JRF0715R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0715RL vs RC0805JRF0715R |
RCM2012J150CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0715RL vs RCM2012J150CS |
RMEF0805JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-0715RL vs RMEF0805JT15R0 |
CRS0805-8W-150JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-0715RL vs CRS0805-8W-150JT |
RMNW20K150JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-0715RL vs RMNW20K150JTP |
RMNW20K150JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-0715RL vs RMNW20K150JB |
FNF05JW-150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0715RL vs FNF05JW-150 |
CTTKFR0805JTE15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-0715RL vs CTTKFR0805JTE15R0 |