Part Details for RC0805JR-07390RL by YAGEO Corporation
Overview of RC0805JR-07390RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-390ARCT-ND
|
DigiKey | RES 390 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
241457 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 345000 |
|
RFQ | |
DISTI #
603-RC0805JR-07390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390 Ohms 125 mW 0805 5% RoHS: Compliant | 74838 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 390 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 250000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Bristol Electronics | 2813 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 390 ohm, SURFACE MOUNT, 0805 | 5000 |
|
$0.0039 / $0.0104 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 390 ohm, SURFACE MOUNT, 0805 | 392 |
|
$0.0105 | Buy Now |
DISTI #
RC0805JR-07390RL
|
TTI | Thick Film Resistors - SMD 390 Ohms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5390000 In Stock |
|
$0.0027 / $0.0032 | Buy Now |
DISTI #
RC0805JR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 345000 |
|
RFQ | |
DISTI #
RC0805JR-07390R
|
TME | Resistor: thick film, SMD, 0805, 390Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 22500 |
|
$0.0043 / $0.0330 | Buy Now |
Part Details for RC0805JR-07390RL
RC0805JR-07390RL CAD Models
RC0805JR-07390RL Part Data Attributes
|
RC0805JR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07390RL
This table gives cross-reference parts and alternative options found for RC0805JR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20K391JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805JR-07390RL vs RMAW20K391JB |
CDI0805390R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RL vs CDI0805390R5%100PPM/KKS |
RCM2012J391CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07390RL vs RCM2012J391CS |
CQA0805390R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RL vs CQA0805390R-5%100PPM/KNP10 |
CDI0805390R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07390RL vs CDI0805390R5%100PPM/KKP10 |
TFA0805R3900J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-07390RL vs TFA0805R3900J-T5 |
WR08X391JGLJ | Fixed Resistor, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07390RL vs WR08X391JGLJ |
RC0805JR-10390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07390RL vs RC0805JR-10390R |
WR08X391JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-07390RL vs WR08X391JBL |
RC0805JRF07390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07390RL vs RC0805JRF07390R |