Part Details for RC0805JR-075K1L by YAGEO Corporation
Overview of RC0805JR-075K1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-075K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-5.1KARCT-ND
|
DigiKey | RES 5.1K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
647159 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-075K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-075K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
68R0277
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
DISTI #
603-RC0805JR-075K1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 kOhms 125 mW 0805 5% RoHS: Compliant | 42468 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 5.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 340000Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Onlinecomponents.com |
190000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 13830 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 3865 |
|
$0.0063 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 7840 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Film, 5.1K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0105 / $0.0315 | Buy Now |
Part Details for RC0805JR-075K1L
RC0805JR-075K1L CAD Models
RC0805JR-075K1L Part Data Attributes
|
RC0805JR-075K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-075K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-075K1L
This table gives cross-reference parts and alternative options found for RC0805JR-075K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-075K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A5101JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-075K1L vs 9C08052A5101JKPF3 |
FNF05JV-512 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-075K1L vs FNF05JV-512 |
CR21-512-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-075K1L vs CR21-512-JL |
FNF05JT-512 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-075K1L vs FNF05JT-512 |
AR0805JR-075K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-075K1L vs AR0805JR-075K1L |
RCM2012J512AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-075K1L vs RCM2012J512AS |
CDI08055K15%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-075K1L vs CDI08055K15%100PPM/KKP20 |
CQA08055K1-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-075K1L vs CQA08055K1-5%100PPM/KNP10 |
NMCR0805JG5K10 | RES,SMT,THICK FILM,5.1K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-075K1L vs NMCR0805JG5K10 |
RC0805JRF105K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-075K1L vs RC0805JRF105K1 |