Part Details for RC0805JR-13470R by YAGEO Corporation
Overview of RC0805JR-13470R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-13470R
RC0805JR-13470R CAD Models
RC0805JR-13470R Part Data Attributes
|
RC0805JR-13470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-13470R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-13470R
This table gives cross-reference parts and alternative options found for RC0805JR-13470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-13470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K471JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-13470R vs RMNW20K471JTP |
RC2012J471GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-13470R vs RC2012J471GS |
CAR10J471CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-13470R vs CAR10J471CT |
BCTS000805-4700JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805JR-13470R vs BCTS000805-4700JTP |
FNF05JT-471 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-13470R vs FNF05JT-471 |
FNF05JV-471 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-13470R vs FNF05JV-471 |
RCM2012J471ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-13470R vs RCM2012J471ES |
CR-05JL7--470R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-13470R vs CR-05JL7--470R |
CQA0805470R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-13470R vs CQA0805470R-5%100PPM/KNP10 |
RTT05471JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-13470R vs RTT05471JBA |