Part Details for RC0805JR-135K6P by YAGEO Corporation
Overview of RC0805JR-135K6P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-135K6P
RC0805JR-135K6P CAD Models
RC0805JR-135K6P Part Data Attributes:
|
RC0805JR-135K6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-135K6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-135K6P
This table gives cross-reference parts and alternative options found for RC0805JR-135K6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-135K6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA08055K6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-135K6P vs CQA08055K6-5%100PPM/KNP5 |
RS05K562JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RC0805JR-135K6P vs RS05K562JT |
CR-05JLF---5K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-135K6P vs CR-05JLF---5K6 |
CQA08055K6-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-135K6P vs CQA08055K6-5%100PPM/KNP10 |
RMC-10562JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-135K6P vs RMC-10562JR |
RTT05562JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-135K6P vs RTT05562JTP |
232273071562 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-135K6P vs 232273071562 |
MC0805L6J5601SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805JR-135K6P vs MC0805L6J5601SE |
CRS0805-8W-562JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-135K6P vs CRS0805-8W-562JT |
TFA0805R5601J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805JR-135K6P vs TFA0805R5601J-T5 |