Part Details for RC0805JR-3W5K6L by YAGEO Corporation
Overview of RC0805JR-3W5K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-3W5K6L
RC0805JR-3W5K6L CAD Models
RC0805JR-3W5K6L Part Data Attributes
|
RC0805JR-3W5K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-3W5K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-3W5K6L
This table gives cross-reference parts and alternative options found for RC0805JR-3W5K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-3W5K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JT-562 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-3W5K6L vs FPF05JT-562 |
CR0805J5K6P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805JR-3W5K6L vs CR0805J5K6P050.25W |
SG73P2ATTPD562J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-3W5K6L vs SG73P2ATTPD562J |
SCR20-562JV | Fixed Resistor, 0.25W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC0805JR-3W5K6L vs SCR20-562JV |
RK73B2ATTDD562J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W5K6L vs RK73B2ATTDD562J |
SG73S2ALTD562J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-3W5K6L vs SG73S2ALTD562J |
RK73B2AGTDD562J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0805JR-3W5K6L vs RK73B2AGTDD562J |
CR20-562JB | Fixed Resistor, 0.25W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RC0805JR-3W5K6L vs CR20-562JB |
SG73S2ATTPD562J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-3W5K6L vs SG73S2ATTPD562J |
CR1/10562JV | Fixed Resistor, 0.125W, 5600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RC0805JR-3W5K6L vs CR1/10562JV |