Part Details for RC0805JRG131R1 by YAGEO Corporation
Overview of RC0805JRG131R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JRG131R1
RC0805JRG131R1 CAD Models
RC0805JRG131R1 Part Data Attributes:
|
RC0805JRG131R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JRG131R1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(5%TOL,200PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JRG131R1
This table gives cross-reference parts and alternative options found for RC0805JRG131R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JRG131R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2AT1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JRG131R1 vs RM73B2AT1R1J |
RMC-101R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JRG131R1 vs RMC-101R1JB |
RK73B2ATTPD1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JRG131R1 vs RK73B2ATTPD1R1J |
232273071118L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JRG131R1 vs 232273071118L |
RK73B2ARTTDB1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JRG131R1 vs RK73B2ARTTDB1R1J |
NMCT0805JT1R10 | RESISTOR, 0.125W, 5%, 200ppm, 1.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JRG131R1 vs NMCT0805JT1R10 |
AR0805JR-071R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JRG131R1 vs AR0805JR-071R1L |
CR-05JLF---1R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JRG131R1 vs CR-05JLF---1R1 |
CAS10J1R1CT | Fixed Resistor, 0.125W, 1.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JRG131R1 vs CAS10J1R1CT |
NMCR0805JJ1R10 | RES,SMT,THICK FILM,1.1 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JRG131R1 vs NMCR0805JJ1R10 |