Part Details for RC1000T200JT by Jaro Components Inc
Overview of RC1000T200JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1000T200JT
RC1000T200JT CAD Models
RC1000T200JT Part Data Attributes
|
RC1000T200JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1000T200JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1000T200JT
This table gives cross-reference parts and alternative options found for RC1000T200JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T200JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1200JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 20ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC1000T200JT vs BCR1200JT |
RC1000C200JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RC1000T200JT vs RC1000C200JT-P |
CR2512J200T1LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chip Technologies Inc | RC1000T200JT vs CR2512J200T1LF |
CRG2512J20R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 20ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RC1000T200JT vs CRG2512J20R |
WCR2512200JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC1000T200JT vs WCR2512200JELT |
TSR1FM200V | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RC1000T200JT vs TSR1FM200V |
RM25JLN200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T200JT vs RM25JLN200 |
RM25JL200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RC1000T200JT vs RM25JL200 |
S2512200JR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | RC1000T200JT vs S2512200JR |
FCR25JY-20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC1000T200JT vs FCR25JY-20R0 |