RC10K512FBG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RC10K512FBG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC10K512FBG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC10K512FBG by Fenghua (HK) Electronics Ltd

RC10K512FBG
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC10K512FBG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC10K512FBG

This table gives cross-reference parts and alternative options found for RC10K512FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10K512FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC10K512FC Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC10K512FBG vs RC10K512FC
RMNW50K5101FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Kamaya Inc RC10K512FBG vs RMNW50K5101FB
SR20X5101FBL Fixed Resistor, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RC10K512FBG vs SR20X5101FBL
RC10K512FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC10K512FBG vs RC10K512FCG
RC10K512FB Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC10K512FBG vs RC10K512FB
CR2010AFX-5101EAS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc RC10K512FBG vs CR2010AFX-5101EAS
MCR50JZHF5101 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP ROHM Semiconductor RC10K512FBG vs MCR50JZHF5101
RMS20FE512 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RC10K512FBG vs RMS20FE512
RC10K512FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC10K512FBG vs RC10K512FCL
CR2010-FX-5101ELF Fixed Resistor, Ruthenium Oxide, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Bourns Inc RC10K512FBG vs CR2010-FX-5101ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC10K512FBG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC10K512FBG by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC10K512FBG would you like to use for your alert(s)?
  • Please alert me when RC10K512FBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC10K512FBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC10K512FBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC10K512FBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC10K512FBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC10K512FBG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: