Part Details for RC1206DR-1349K9L by YAGEO Corporation
Overview of RC1206DR-1349K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-1349K9L
RC1206DR-1349K9L CAD Models
RC1206DR-1349K9L Part Data Attributes
|
RC1206DR-1349K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-1349K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-1349K9L
This table gives cross-reference parts and alternative options found for RC1206DR-1349K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-1349K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTD4992V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RC1206DR-1349K9L vs TSR8GTD4992V |
AF1206DR-1349K9L | Fixed Resistor, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1349K9L vs AF1206DR-1349K9L |
CR1206D49K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206DR-1349K9L vs CR1206D49K9P10 |
RC1206DR-1049K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1349K9L vs RC1206DR-1049K9L |
SG73P2BTTED4992D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-1349K9L vs SG73P2BTTED4992D |
CR1206D49K9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206DR-1349K9L vs CR1206D49K9D50 |
CR32-4992DV | Fixed Resistor, Wire Wound, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206DR-1349K9L vs CR32-4992DV |
CR324992DV | RESISTOR, 0.125W, 0.5%, 100ppm, 49900ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206DR-1349K9L vs CR324992DV |
CRCW120649K9DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206DR-1349K9L vs CRCW120649K9DKEAP |
RK73H2BXTED4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206DR-1349K9L vs RK73H2BXTED4992D |