Part Details for RC1206F1430-07-T70 by Taitron Components Inc
Overview of RC1206F1430-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206F1430-07-T70
RC1206F1430-07-T70 CAD Models
RC1206F1430-07-T70 Part Data Attributes:
|
RC1206F1430-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1206F1430-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206F1430-07-T70
This table gives cross-reference parts and alternative options found for RC1206F1430-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F1430-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F1430-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206F1430-07-T70 vs RC1206F1430-07-RG70 |
MR12X1430FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206F1430-07-T70 vs MR12X1430FBL |
CR1206F143RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206F1430-07-T70 vs CR1206F143RP10 |
CR1206F143RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206F1430-07-T70 vs CR1206F143RP20 |
CRCW1206143RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC1206F1430-07-T70 vs CRCW1206143RFKTABC |
MC1206-1430-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F1430-07-T70 vs MC1206-1430-FT101Q |
RMEF1206FT143R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206F1430-07-T70 vs RMEF1206FT143R |
MC1206-1430-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F1430-07-T70 vs MC1206-1430-FB |
MC1206-1430-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206F1430-07-T70 vs MC1206-1430-FB101 |
AR1206FR-07143R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206F1430-07-T70 vs AR1206FR-07143R |