Part Details for RC1206F2150 by Synton-Tech Corp
Overview of RC1206F2150 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206F2150
RC1206F2150 CAD Models
RC1206F2150 Part Data Attributes
|
RC1206F2150
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC1206F2150
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206F2150
This table gives cross-reference parts and alternative options found for RC1206F2150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206F2150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/82151%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206F2150 vs RMCS1/82151%A |
HQ06S4F2150TCE | Fixed Resistor, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206F2150 vs HQ06S4F2150TCE |
CRCW1206215RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206F2150 vs CRCW1206215RFKEBC |
CR1206F215RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206F2150 vs CR1206F215RP20 |
MC1206P-2150-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206F2150 vs MC1206P-2150-FT101W |
9C12063A2150FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | RC1206F2150 vs 9C12063A2150FKPF4 |
SR1206FR-13215RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206F2150 vs SR1206FR-13215RL |
MC1206-2150-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206F2150 vs MC1206-2150-FTW |
HQ06S4F2150T5E | Fixed Resistor, 0.25W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206F2150 vs HQ06S4F2150T5E |
AR1206FR-07215RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206F2150 vs AR1206FR-07215RL |