Part Details for RC1206FK-078R2L by YAGEO Corporation
Overview of RC1206FK-078R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FK-078R2L
RC1206FK-078R2L CAD Models
RC1206FK-078R2L Part Data Attributes
|
RC1206FK-078R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FK-078R2L
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FK-078R2L
This table gives cross-reference parts and alternative options found for RC1206FK-078R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FK-078R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-078R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FK-078R2L vs RC1206FR-078R2 |
CR1206-4W-8R20FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FK-078R2L vs CR1206-4W-8R20FT-13 |
RC1206FR-078R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FK-078R2L vs RC1206FR-078R2P |
RC1206FR-138R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FK-078R2L vs RC1206FR-138R2 |
232272488208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FK-078R2L vs 232272488208 |
RMC32-8R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FK-078R2L vs RMC32-8R2FB |
NMCR1206FT8R20 | RES,SMT,THICK FILM,8.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FK-078R2L vs NMCR1206FT8R20 |
SR1206FR-078R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FK-078R2L vs SR1206FR-078R2L |
SR1206FR-138R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FK-078R2L vs SR1206FR-138R2L |
SG73S2BTTED8R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FK-078R2L vs SG73S2BTTED8R20F |