-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.40KFRCT-ND
|
DigiKey | RES 1.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71463 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071K4L
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ | |
DISTI #
66R3751
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 66R3751) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 3 Days Container: Reel | 0 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
603-RC1206FR-071K4L
|
Mouser Electronics | Thick Film Resistors - SMD 1.4 kOhms 250 mW 1206 1% RoHS: Compliant | 34368 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 185000Reel |
|
$0.0047 / $0.0058 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0090 / $0.0450 | Buy Now | |
DISTI #
RC1206FR-071K4L
|
TTI | Thick Film Resistors - SMD 1.4 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0037 / $0.0047 | Buy Now |
DISTI #
RC1206FR-071K4L
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-071K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-071K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1401-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-071K4L vs MC1206-1401-FT101 |
MC12061401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-071K4L vs MC12061401FB |
HQ06S4F1401TEE | Fixed Resistor, 0.25W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071K4L vs HQ06S4F1401TEE |
WCR1206-1K40FA | Fixed Resistor, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-071K4L vs WCR1206-1K40FA |
MC1206-1401-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1400ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RC1206FR-071K4L vs MC1206-1401-FB |
MC1206-1401-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-071K4L vs MC1206-1401-FBW |
RMGW32K1401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-071K4L vs RMGW32K1401FB |
CTTKFR1206FTE1401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-071K4L vs CTTKFR1206FTE1401 |
MC1206-1401-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-071K4L vs MC1206-1401-FB101W |
RM12R-1K4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-071K4L vs RM12R-1K4-F |