Part Details for RC1206FR-071R1L by YAGEO Corporation
Overview of RC1206FR-071R1L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7962
|
Newark | Res, 1R1, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-071R1L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
49AK3565
|
Newark | Res, 1R1, 1%, 0.25W, Thick Film, 1206, Resistance:1.1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-071R1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0120 | Buy Now |
DISTI #
82AH8428
|
Newark | Res, 1R1, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071R1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3530 |
|
$0.0260 / $0.0710 | Buy Now |
DISTI #
311-1.10FRCT-ND
|
DigiKey | RES 1.1 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31288 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071R1L
|
Avnet Americas | SMD Chip Resistor, 1.1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
49AK3565
|
Avnet Americas | SMD Chip Resistor, 1.1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0280 / $0.1350 | Buy Now |
DISTI #
603-RC1206FR-071R1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1 Ohms 250 mW 1206 1% RoHS: Compliant | 7118 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0091 / $0.0111 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0051 / $0.0255 | Buy Now |
Part Details for RC1206FR-071R1L
RC1206FR-071R1L CAD Models
RC1206FR-071R1L Part Data Attributes:
|
RC1206FR-071R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R1L
This table gives cross-reference parts and alternative options found for RC1206FR-071R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071R1P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071R1L vs RC1206FR-071R1P |
SR1206FR-071R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071R1L vs SR1206FR-071R1L |