Part Details for RC1206FR-071R87P by YAGEO Corporation
Overview of RC1206FR-071R87P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-071R87P
RC1206FR-071R87P CAD Models
RC1206FR-071R87P Part Data Attributes
|
RC1206FR-071R87P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R87P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R87P
This table gives cross-reference parts and alternative options found for RC1206FR-071R87P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R87P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-071R87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R87P vs AR1206FR-071R87L |
CR-06FHF--1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R87P vs CR-06FHF--1R87 |
CR1206-4W-1R87FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1206FR-071R87P vs CR1206-4W-1R87FT |
CAS12F1R87CT | Fixed Resistor, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-071R87P vs CAS12F1R87CT |
CR-06FPB--1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R87P vs CR-06FPB--1R87 |
NMCR1206FG1R87 | RES,SMT,THICK FILM,1.87 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-071R87P vs NMCR1206FG1R87 |
SG73P2BTTED1R87F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R87P vs SG73P2BTTED1R87F |
CR081R87F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FR-071R87P vs CR081R87F |
RPC1206FG1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-071R87P vs RPC1206FG1R87 |
CR-06FL6--1R87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R87P vs CR-06FL6--1R87 |