Part Details for RC1206FR-0722RL by YAGEO Corporation
Overview of RC1206FR-0722RL by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3633
|
Newark | Res, 22R, 1%, 0.25W, Thick Film, 1206, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-0722RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4887 |
|
$0.0060 | Buy Now |
DISTI #
26M6813
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 22 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-0722RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95425 |
|
$0.0050 | Buy Now |
DISTI #
45Y6907
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 22 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-0722RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-22.0FRCT-ND
|
DigiKey | RES 22 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65037 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0029 | Buy Now |
DISTI #
49AK3633
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4987 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
26M6813
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 26M6813) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 250 mW 1206 1% RoHS: Compliant | 85134 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 22 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 165000Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Bristol Electronics | 10689 |
|
RFQ |
Part Details for RC1206FR-0722RL
RC1206FR-0722RL CAD Models
RC1206FR-0722RL Part Data Attributes:
|
RC1206FR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0722RL
This table gives cross-reference parts and alternative options found for RC1206FR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0722RL vs RK73H2BLTDB22R0F |
RK73H2BRTTDB22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0722RL vs RK73H2BRTTDB22R0F |
PWR12F22R0TEO | Fixed Resistor, 0.3333W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-0722RL vs PWR12F22R0TEO |
ERJP08E22R0V | RES,SMT,THICK FILM,22 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-0722RL vs ERJP08E22R0V |
RC1206FR-1022R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0722RL vs RC1206FR-1022R |
RMS12FT220 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RC1206FR-0722RL vs RMS12FT220 |
CR0822R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FR-0722RL vs CR0822R0F |
CR32-22R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-0722RL vs CR32-22R0-FK |
MP003683 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RC1206FR-0722RL vs MP003683 |
FCF06FT-22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Prosperity Dielectrics Co Ltd | RC1206FR-0722RL vs FCF06FT-22R0 |