Part Details for RC1206FR-072K74L by YAGEO Corporation
Overview of RC1206FR-072K74L by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-072K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8456
|
Newark | Res, 2K74, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-072K74L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3516 |
|
$0.0040 | Buy Now |
DISTI #
49AK3617
|
Newark | Res, 2K74, 1%, 0.25W, Thick Film, 1206, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-072K74L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0060 | Buy Now |
DISTI #
68AK8015
|
Newark | Res, 2K74, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-072K74L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-2.74KFRCT-ND
|
DigiKey | RES 2.74K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48948 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-072K74L
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072K74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
82AH8456
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 82AH8456) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0160 / $0.1050 | Buy Now |
DISTI #
49AK3617
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-072K74L
|
Mouser Electronics | Thick Film Resistors - SMD 2.74 kOhms 250 mW 1206 1% RoHS: Compliant | 5484 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03544028
|
Arrow Electronics | Res Thick Film 1206 2.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | Europe - 240000 |
|
$0.0026 / $0.0042 | Buy Now |
DISTI #
V72:2272_07098418
|
Arrow Electronics | Res Thick Film 1206 2.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 1861 |
|
$0.0050 / $0.0590 | Buy Now |
Part Details for RC1206FR-072K74L
RC1206FR-072K74L CAD Models
RC1206FR-072K74L Part Data Attributes:
|
RC1206FR-072K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072K74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072K74L
This table gives cross-reference parts and alternative options found for RC1206FR-072K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT2K74 | RESISTOR, 0.25W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-072K74L vs NMCT1206FT2K74 |
TFA1206R2741F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206FR-072K74L vs TFA1206R2741F-T5 |
NMCR1206FG2K74 | RES,SMT,THICK FILM,2.74K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-072K74L vs NMCR1206FG2K74 |
MC12062741FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K74L vs MC12062741FB |
FCF06FT-2741-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-072K74L vs FCF06FT-2741-W |
MC1206-2741-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K74L vs MC1206-2741-FBW |
MC1206P-2741-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-072K74L vs MC1206P-2741-FT101W |
HQ06S4F2741TCE | Fixed Resistor, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K74L vs HQ06S4F2741TCE |
FCF06FV-2741 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-072K74L vs FCF06FV-2741 |
RMNW32K2741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-072K74L vs RMNW32K2741FTP |