Part Details for RC1206FR-072M1P by YAGEO Corporation
Overview of RC1206FR-072M1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-072M1P
RC1206FR-072M1P CAD Models
RC1206FR-072M1P Part Data Attributes
|
RC1206FR-072M1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072M1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072M1P
This table gives cross-reference parts and alternative options found for RC1206FR-072M1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072M1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-2104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-072M1P vs FWF06FT-2104 |
9C12063A2104FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-072M1P vs 9C12063A2104FKPF3 |
AF1206FR-102M1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-072M1P vs AF1206FR-102M1L |
RC1206FR-072M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-072M1P vs RC1206FR-072M1 |
1206S4F2104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072M1P vs 1206S4F2104T5E |
CRCW12062M10FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-072M1P vs CRCW12062M10FKEBC |
ESR18EZPF2104 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RC1206FR-072M1P vs ESR18EZPF2104 |
WCR1206-2M1FA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TT Electronics Resistors | RC1206FR-072M1P vs WCR1206-2M1FA |
CRCW12062M10FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-072M1P vs CRCW12062M10FKEAC |
WCR1206-2M10FA | Fixed Resistor, 0.25W, 2100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-072M1P vs WCR1206-2M10FA |