Part Details for RC1206FR-0736K5L by YAGEO Corporation
Overview of RC1206FR-0736K5L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0736K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8103
|
Newark | Res, 36K5, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0736K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-36.5KFRCT-ND
|
DigiKey | RES 36.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155054 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0736K5L
|
Avnet Americas | SMD Chip Resistor, 36.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0736K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0736K5L
|
Mouser Electronics | Thick Film Resistors - SMD 36.5 kOhms 250 mW 1206 1% RoHS: Compliant | 18809 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098362
|
Arrow Electronics | Res Thick Film 1206 36.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 4703 |
|
$0.0040 / $0.0540 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 36.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0036 / $0.0044 | Buy Now |
DISTI #
33139531
|
Verical | Res Thick Film 1206 36.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 1826 | Americas - 4703 |
|
$0.0040 / $0.0066 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36500OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 12000 |
|
$0.0033 / $0.0165 | Buy Now |
DISTI #
RC1206FR-0736K5L
|
TTI | Thick Film Resistors - SMD 36.5 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0040 | Buy Now |
Part Details for RC1206FR-0736K5L
RC1206FR-0736K5L CAD Models
RC1206FR-0736K5L Part Data Attributes:
|
RC1206FR-0736K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0736K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0736K5L
This table gives cross-reference parts and alternative options found for RC1206FR-0736K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0736K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F36K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0736K5L vs CR1206F36K5D50 |
MC1206-3652-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0736K5L vs MC1206-3652-FT101Q |
9C12063A3652FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-0736K5L vs 9C12063A3652FKPF3 |
RMGW32K3652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0736K5L vs RMGW32K3652FTP |
CTTKFR1206FTE3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-0736K5L vs CTTKFR1206FTE3652 |
NMCR1206FT36K5 | RES,SMT,THICK FILM,36.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0736K5L vs NMCR1206FT36K5 |
ERJP08E3652V | RES,SMT,THICK FILM,36.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-0736K5L vs ERJP08E3652V |
MC1206-3652-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0736K5L vs MC1206-3652-FTW |
MR12X3652FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-0736K5L vs MR12X3652FQL |
MC1206P-3652-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0736K5L vs MC1206P-3652-FB101Q |