Part Details for RC1206FR-0742K2P by YAGEO Corporation
Overview of RC1206FR-0742K2P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0742K2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-0742K2P-ND
|
DigiKey | RES 42.2K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
RC1206FR-0742K2P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 42.2kOhm 1% Paper T/R - Tape and Reel (Alt: RC1206FR-0742K2P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
603-RC1206FR-0742K2P
|
Mouser Electronics | Thick Film Resistors - SMD 42.2kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Future Electronics | RES 42.2K OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0128 / $0.0147 | Buy Now |
Part Details for RC1206FR-0742K2P
RC1206FR-0742K2P CAD Models
RC1206FR-0742K2P Part Data Attributes:
|
RC1206FR-0742K2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0742K2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0742K2P
This table gives cross-reference parts and alternative options found for RC1206FR-0742K2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0742K2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6F4222SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206FR-0742K2P vs MC1206L6F4222SE |
MC1206P-4222-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0742K2P vs MC1206P-4222-FT101 |
NMCR1206FJ42K2 | RES,SMT,THICK FILM,42.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0742K2P vs NMCR1206FJ42K2 |
RC1206F4222-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-0742K2P vs RC1206F4222-07-T70 |
MC1206-4222-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0742K2P vs MC1206-4222-FBW |
RM12F4222CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-0742K2P vs RM12F4222CTDK |
9C12063A4222FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-0742K2P vs 9C12063A4222FKPF4 |
RMCS1/842.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-0742K2P vs RMCS1/842.2K1%R |
CRCW120642K2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0742K2P vs CRCW120642K2FKEAC |
RMC120642K21% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-0742K2P vs RMC120642K21% |