-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4.75MFRCT-ND
|
DigiKey | RES 4.75M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4185 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-074M75L
|
Avnet Americas | SMD Chip Resistor, 4.75 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074M75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-074M75L
|
Mouser Electronics | Thick Film Resistors - SMD 4.75mOhms 1/4W 1206 1% RoHS: Compliant | 17664 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | THICK FILM RES 1206 4.75M OHMS 1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0058 / $0.0070 | Buy Now |
|
Bristol Electronics | 4583 |
|
RFQ | ||
DISTI #
RC1206FR-074M75L
|
TTI | Thick Film Resistors - SMD 4.75mOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-074M75L
|
Avnet Americas | SMD Chip Resistor, 4.75 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074M75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-074M75L
|
TME | Resistor: thick film, SMD, 1206, 4.75MΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0072 / $0.0364 | RFQ |
DISTI #
RC1206FR-074M75L
|
Avnet Americas | SMD Chip Resistor, 4.75 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-074M75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-074M75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-074M75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-074M75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-074M75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-4M75-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-074M75L vs RMS12R-4M75-F |
RC1206FR-134M75P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-074M75L vs RC1206FR-134M75P |
FWF06FW-4754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074M75L vs FWF06FW-4754 |
AF1206FR-104M75L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-074M75L vs AF1206FR-104M75L |
FCF06FW-4754-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074M75L vs FCF06FW-4754-W |
RC1206FR-104M75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-074M75L vs RC1206FR-104M75 |
RC1206FR-074M75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-074M75L vs RC1206FR-074M75 |
WR12W4754FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-074M75L vs WR12W4754FBL |
232272914755 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4750000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-074M75L vs 232272914755 |
FCF06FV-4754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-074M75L vs FCF06FV-4754 |