-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-8.20FRCT-ND
|
DigiKey | RES 8.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34410 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-078R2L
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
49AK3844
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4950 Partner Stock |
|
$0.0270 / $0.1250 | Buy Now |
DISTI #
603-RC1206FR-078R2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 Ohms 250 mW 1206 1% RoHS: Compliant | 5000 |
|
$0.0100 / $0.1300 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 8.2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 175000Reel |
|
$0.0091 / $0.0111 | Buy Now |
|
Bristol Electronics | 729 |
|
RFQ | ||
DISTI #
RC1206FR-078R2L
|
TTI | Thick Film Resistors - SMD 8.2 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0093 / $0.0116 | Buy Now |
DISTI #
RC1206FR-078R2L
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
49AK3844
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4950 Partner Stock |
|
$0.0270 / $0.1250 | Buy Now |
DISTI #
RC1206FR-078R2L
|
TME | Resistor: thick film, SMD, 1206, 8.2Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 20000 |
|
$0.0053 / $0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-078R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-078R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-078R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-078R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-138R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-078R2L vs SR1206FR-138R2L |
CR1206-F/-8R20ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-078R2L vs CR1206-F/-8R20ELF |
RK73H2BTTDB8R20F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-078R2L vs RK73H2BTTDB8R20F |
RMC32-8R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-078R2L vs RMC32-8R2FTP |
SG73S2BTTED8R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-078R2L vs SG73S2BTTED8R20F |
RMCF1206FB8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-078R2L vs RMCF1206FB8R20 |
232272488208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R2L vs 232272488208 |
NMCT1206FG8R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RC1206FR-078R2L vs NMCT1206FG8R20 |
232272918208L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-078R2L vs 232272918208L |
PWR12F8R20TFO | Fixed Resistor, 0.3333W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-078R2L vs PWR12F8R20TFO |