Part Details for RC1206FRF0710K5 by YAGEO Corporation
Overview of RC1206FRF0710K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRF0710K5
RC1206FRF0710K5 CAD Models
RC1206FRF0710K5 Part Data Attributes
|
RC1206FRF0710K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRF0710K5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRF0710K5
This table gives cross-reference parts and alternative options found for RC1206FRF0710K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF0710K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206W-1052-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RC1206FRF0710K5 vs MC1206W-1052-FT |
RK73H2BTE1052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRF0710K5 vs RK73H2BTE1052F |
CRS120610K5+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RC1206FRF0710K5 vs CRS120610K5+/-1%-TCR100TAPE180MM |
CR-06FP5--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRF0710K5 vs CR-06FP5--10K5 |
MC1206W-1052-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RC1206FRF0710K5 vs MC1206W-1052-FB |
PCR1206F-10.5KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FRF0710K5 vs PCR1206F-10.5KFI |
CR1206F10K5F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC1206FRF0710K5 vs CR1206F10K5F |
RK73H2BLBC1052F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRF0710K5 vs RK73H2BLBC1052F |
D251001052FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FRF0710K5 vs D251001052FP5-E3 |
RC1206FRF1310K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRF0710K5 vs RC1206FRF1310K5 |