Datasheets
RC1206J561-07-RG70 by: Taitron Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RC1206J561-07-RG70 by Taitron Components Inc

Overview of RC1206J561-07-RG70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC1206J561-07-RG70

RC1206J561-07-RG70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC1206J561-07-RG70 Part Data Attributes

RC1206J561-07-RG70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RC1206J561-07-RG70 Taitron Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RC1206J561-07-RG70

This table gives cross-reference parts and alternative options found for RC1206J561-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206J561-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C12063A5600JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206J561-07-RG70 vs 9C12063A5600JKPFT
RMEF1206JT560R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RC1206J561-07-RG70 vs RMEF1206JT560R
9C12063A5600JKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RC1206J561-07-RG70 vs 9C12063A5600JKAFT
FNF06JW-561 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RC1206J561-07-RG70 vs FNF06JW-561
NMCR1206JG560R RES,SMT,THICK FILM,560 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RC1206J561-07-RG70 vs NMCR1206JG560R
SWR06JBEO5600N Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Viking Tech Corp RC1206J561-07-RG70 vs SWR06JBEO5600N
CR-06JP6--560R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206J561-07-RG70 vs CR-06JP6--560R
HQ06S4J0561TCE Fixed Resistor, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RC1206J561-07-RG70 vs HQ06S4J0561TCE
RC1206J561-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RC1206J561-07-RG70 vs RC1206J561-07-T70
RCM3216J561AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Samsung Electro-Mechanics RC1206J561-07-RG70 vs RCM3216J561AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206J561-07-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206J561-07-RG70 by Taitron Components Inc

  • Please alert me when RC1206J561-07-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC1206J561-07-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206J561-07-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC1206J561-07-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206J561-07-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206J561-07-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: