Part Details for RC1206JR-0730M by YAGEO Corporation
Overview of RC1206JR-0730M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206JR-0730M
RC1206JR-0730M CAD Models
RC1206JR-0730M Part Data Attributes
|
RC1206JR-0730M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0730M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC-HIGH OHMIC | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0730M
This table gives cross-reference parts and alternative options found for RC1206JR-0730M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0730M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052010306 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730M vs 235052010306 |
RC1206JR-1030M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730M vs RC1206JR-1030M |
235052010306L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730M vs 235052010306L |
9C12063A3006JMPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0730M vs 9C12063A3006JMPF3 |
9C12063A3006JMPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0730M vs 9C12063A3006JMPF4 |