Part Details for RC1206JR-13360KP by YAGEO Corporation
Overview of RC1206JR-13360KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206JR-13360KP
RC1206JR-13360KP CAD Models
RC1206JR-13360KP Part Data Attributes
|
RC1206JR-13360KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-13360KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-13360KP
This table gives cross-reference parts and alternative options found for RC1206JR-13360KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-13360KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JL7--360K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RC1206JR-13360KP vs CR-06JL7--360K- |
NMCR1206JJ360K | RES,SMT,THICK FILM,360K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-13360KP vs NMCR1206JJ360K |
CR-06JP6--360K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-13360KP vs CR-06JP6--360K |
WR12X364JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-13360KP vs WR12X364JTL |
232271181364L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-13360KP vs 232271181364L |
RMC-18364JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206JR-13360KP vs RMC-18364JR |
AF1206JR-07360KL | Fixed Resistor, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-13360KP vs AF1206JR-07360KL |
RMGW32K364JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-13360KP vs RMGW32K364JB |
RS06K364JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-13360KP vs RS06K364JBG |
CR-06JHB--360K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-13360KP vs CR-06JHB--360K |