Part Details for RC1206JR-135M6 by YAGEO Corporation
Overview of RC1206JR-135M6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206JR-135M6
RC1206JR-135M6 CAD Models
RC1206JR-135M6 Part Data Attributes
|
RC1206JR-135M6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-135M6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206(J TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-135M6
This table gives cross-reference parts and alternative options found for RC1206JR-135M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-135M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT5M60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-135M6 vs RPC1206JT5M60 |
9C12063A5604JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-135M6 vs 9C12063A5604JKPF3 |
RM12J565CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1206JR-135M6 vs RM12J565CT |
CR1206J40565G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC1206JR-135M6 vs CR1206J40565G |
AR1206JR-075M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-135M6 vs AR1206JR-075M6L |
RCM3216J565AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206JR-135M6 vs RCM3216J565AS |
HQ06S4J0565T5E | Fixed Resistor, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-135M6 vs HQ06S4J0565T5E |
RPC1206JG5M60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-135M6 vs RPC1206JG5M60 |
NQ06W4J0565T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-135M6 vs NQ06W4J0565T5E |
232271111565 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 5600000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-135M6 vs 232271111565 |