Part Details for RC1210FR-13453KP by YAGEO Corporation
Overview of RC1210FR-13453KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-13453KP
RC1210FR-13453KP CAD Models
RC1210FR-13453KP Part Data Attributes
|
RC1210FR-13453KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-13453KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-13453KP
This table gives cross-reference parts and alternative options found for RC1210FR-13453KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-13453KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT124533FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-13453KP vs RTT124533FP3 |
RK73H2ELTDD4533F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13453KP vs RK73H2ELTDD4533F |
CLF1210453K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13453KP vs CLF1210453K1%100PPM/KNB4 |
CLF1210453K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13453KP vs CLF1210453K1%100PPM/KNB16 |
RK73H2ELBK4533F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13453KP vs RK73H2ELBK4533F |
NRCW25F4533TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RC1210FR-13453KP vs NRCW25F4533TRF |
RTT124533FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-13453KP vs RTT124533FP4 |
RK73H2ERTBK4533F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-13453KP vs RK73H2ERTBK4533F |
CLF1210453K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13453KP vs CLF1210453K1%100PPM/KKB16 |
CR354533FB | Fixed Resistor, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-13453KP vs CR354533FB |