Part Details for RC12K300FCG by Fenghua (HK) Electronics Ltd
Overview of RC12K300FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K300FCG
RC12K300FCG CAD Models
RC12K300FCG Part Data Attributes
|
RC12K300FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K300FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K300FCG
This table gives cross-reference parts and alternative options found for RC12K300FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K300FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-30R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K300FCG vs CR2512-1W-30R0FT-13 |
RK73HW3ALTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K300FCG vs RK73HW3ALTED30R0F |
RK73HW3ATTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K300FCG vs RK73HW3ATTED30R0F |
RK73HW3ALBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K300FCG vs RK73HW3ALBK30R0F |
232276363009 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K300FCG vs 232276363009 |
239076363009L | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC12K300FCG vs 239076363009L |
RTT2530R0FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC12K300FCG vs RTT2530R0FE3 |
RC12K300FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K300FCG vs RC12K300FBG |
RK73H3ATBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K300FCG vs RK73H3ATBK30R0F |
CR2512-1W-30R0FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RC12K300FCG vs CR2512-1W-30R0FT |