Part Details for RC12K6810FBG by Fenghua (HK) Electronics Ltd
Overview of RC12K6810FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K6810FBG
RC12K6810FBG CAD Models
RC12K6810FBG Part Data Attributes
|
RC12K6810FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K6810FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K6810FBG
This table gives cross-reference parts and alternative options found for RC12K6810FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K6810FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K6810FBG vs RK73HW3ATTEB6810F |
RK73HW3ATBK6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K6810FBG vs RK73HW3ATBK6810F |
RK73HW3ALTED6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K6810FBG vs RK73HW3ALTED6810F |
RC2512FK-07681RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K6810FBG vs RC2512FK-07681RP |
CRGCQ2512F681R | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC12K6810FBG vs CRGCQ2512F681R |
CR2512AFX-681REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC12K6810FBG vs CR2512AFX-681REAS |
RK73H3ATTEB6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K6810FBG vs RK73H3ATTEB6810F |
232276366811L | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K6810FBG vs 232276366811L |
CR2512-1W-6810FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K6810FBG vs CR2512-1W-6810FPT-13 |
TSR1GTF6810V | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC12K6810FBG vs TSR1GTF6810V |