Part Details for RC1584T by Fairchild Semiconductor Corporation
Overview of RC1584T by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1584T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 |
|
$1.2250 / $2.4500 | Buy Now | |
|
Chip1Cloud | IC REG LDO ADJ 6A TO-220 | 10900 |
|
RFQ |
Part Details for RC1584T
RC1584T CAD Models
RC1584T Part Data Attributes
|
RC1584T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1584T
Fairchild Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSFM3, POWER, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | POWER, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for RC1584T
This table gives cross-reference parts and alternative options found for RC1584T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1584T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1117CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1584T vs EZ1117CM |
LX8587-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | RC1584T vs LX8587-00CP |
FAN1117ASX | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | RC1584T vs FAN1117ASX |
TLV1117CDCYG3 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | RC1584T vs TLV1117CDCYG3 |
CS52015-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | RC1584T vs CS52015-1GT3 |
REG1117FA-TR | ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Texas Instruments | RC1584T vs REG1117FA-TR |
AS2810M3 | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | RC1584T vs AS2810M3 |
IRU1010CY | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | International Rectifier | RC1584T vs IRU1010CY |
SC1117CM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1584T vs SC1117CM.TRT |
AS2815AU | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Calogic Inc | RC1584T vs AS2815AU |