Part Details for RC1616D-5 by Fairchild Semiconductor Corporation
Overview of RC1616D-5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for RC1616D-5
RC1616D-5 CAD Models
RC1616D-5 Part Data Attributes
|
RC1616D-5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1616D-5
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 5.775 mm |
Alternate Parts for RC1616D-5
This table gives cross-reference parts and alternative options found for RC1616D-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1616D-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN1616AD-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RC1616D-5 vs FAN1616AD-5 |
TLV1117-50IKVUR | 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | RC1616D-5 vs TLV1117-50IKVUR |
LM1117IDT-5.0/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | RC1616D-5 vs LM1117IDT-5.0/NOPB |
FAN1616AD5X | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RC1616D-5 vs FAN1616AD5X |
NJM2885DL1-05 | Fixed Positive LDO Regulator, 5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | RC1616D-5 vs NJM2885DL1-05 |
LD1085CDT50R | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | RC1616D-5 vs LD1085CDT50R |
BA05CC0FP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | RC1616D-5 vs BA05CC0FP |
LM1117IDTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | RC1616D-5 vs LM1117IDTX-5.0 |
LM1117IDT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | RC1616D-5 vs LM1117IDT-5.0 |
LD1085CDT50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | RC1616D-5 vs LD1085CDT50 |