Part Details for RC2010J300 by Synton-Tech Corp
Overview of RC2010J300 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010J300
RC2010J300 CAD Models
RC2010J300 Part Data Attributes:
|
RC2010J300
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2010J300
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010J300
This table gives cross-reference parts and alternative options found for RC2010J300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010J300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-300JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010J300 vs RMC50-300JTH |
MC2010P-300-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010J300 vs MC2010P-300-JB201 |
RK73BW2HLBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010J300 vs RK73BW2HLBK300J |
HQ1007J0300T4E | Fixed Resistor, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010J300 vs HQ1007J0300T4E |
RK73B2HTBK300J | RES,SMT,THICK FILM,30 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RC2010J300 vs RK73B2HTBK300J |
SCR50-300JB | Fixed Resistor, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC2010J300 vs SCR50-300JB |
RTT20300JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RC2010J300 vs RTT20300JE3 |
RK73B2HLTDD300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010J300 vs RK73B2HLTDD300J |
RK73B2HTBK300J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010J300 vs RK73B2HTBK300J |
MC2010-300-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010J300 vs MC2010-300-JBQ |