Part Details for RC2010JK-070RP by YAGEO Corporation
Overview of RC2010JK-070RP by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-070RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6129
|
Newark | Res, Jumper, 0.75W, Thick Film, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:2A, Product Range:Rc_P Series, Product Length:5Mm, Product Width:2.5Mm Rohs Compliant: Yes |Yageo RC2010JK-070RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 | Buy Now |
DISTI #
59AK6130
|
Newark | Res, Jumper, 0.75W, Thick Film, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:2A, Product Range:Rc_P Series, Product Length:5Mm, Product Width:2.5Mm Rohs Compliant: Yes |Yageo RC2010JK-070RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
13-RC2010JK-070RPCT-ND
|
DigiKey | RES 0 OHM JUMPER - 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.0473 / $0.4500 | Buy Now |
DISTI #
RC2010JK-070RP
|
Avnet Americas | Resistor Thick Film 2010 Jumper 0 Ohm ±5% 3/4W Molded Emboss T/R - Tape and Reel (Alt: RC2010JK-070RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0491 | Buy Now |
DISTI #
V36:1790_25365978
|
Arrow Electronics | Chip Resistor Surface Mount RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2224 | Americas - 2650 |
|
$0.0437 / $0.0595 | Buy Now |
|
Future Electronics | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0375 | Buy Now |
DISTI #
63312083
|
Verical | Chip Resistor Surface Mount RoHS: Compliant Min Qty: 2650 Package Multiple: 2650 Date Code: 2224 | Americas - 2650 |
|
$0.0437 / $0.0595 | Buy Now |
Part Details for RC2010JK-070RP
RC2010JK-070RP CAD Models
RC2010JK-070RP Part Data Attributes
|
RC2010JK-070RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-070RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC2010JK-070RP
This table gives cross-reference parts and alternative options found for RC2010JK-070RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-070RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010FK-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 200V, 1% +/-Tol, 2010, | YAGEO Corporation | RC2010JK-070RP vs AC2010FK-070RL |
RTT200000FTE | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Ralec | RC2010JK-070RP vs RTT200000FTE |
CR50-000B | Fixed Resistor, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Hokuriku Electric Industry Co Ltd | RC2010JK-070RP vs CR50-000B |
MP003771 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SPC Multicomp | RC2010JK-070RP vs MP003771 |
RMEF2010ZT0R00 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010JK-070RP vs RMEF2010ZT0R00 |
BCTS002010-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010JK-070RP vs BCTS002010-0000JTE |