RC210C1050FT
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RC210C1050FT by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC210C1050FT by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC210C1050FT by Jaro Components Inc

RC210C1050FT
Jaro Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2.05 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Series
RC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RC210C1050FT
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RC210C1050FT

This table gives cross-reference parts and alternative options found for RC210C1050FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210C1050FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC05K1050FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHC05K1050FT
RC210C1050FT-P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Jaro Components Inc RC210C1050FT vs RC210C1050FT-P
CR21B1050F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp RC210C1050FT vs CR21B1050F
RHC05K1050FTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHC05K1050FTG
RHC05K1050FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHC05K1050FBL
RHC05K1050FBG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHC05K1050FBG
CR-05F1050 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Asian Best Components Co Ltd RC210C1050FT vs CR-05F1050
BCR1/101050FT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 0805, CHIP TT electronics / BI Technologies RC210C1050FT vs BCR1/101050FT
RHS05K1050FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHS05K1050FBL
RHS05K1050FCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC210C1050FT vs RHS05K1050FCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC210C1050FT by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC210C1050FT by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC210C1050FT would you like to use for your alert(s)?
  • Please alert me when RC210C1050FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC210C1050FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC210C1050FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC210C1050FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC210C1050FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC210C1050FT by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: