Part Details for RC212-0.6-6M8 by TE Connectivity
Results Overview of RC212-0.6-6M8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC212-0.6-6M8 Information
RC212-0.6-6M8 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RC212-0.6-6M8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
817-RC212-0.6-6M8-ND
|
DigiKey | CMC 6.8MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
488 In Stock |
|
$0.6666 / $1.3000 | Buy Now |
|
DISTI #
631-RC212-0.6-6M8
|
Mouser Electronics | Common Mode Chokes / Filters RC212-0.6-6M8 RoHS: Compliant | 799 |
|
$0.6860 / $1.3000 | Buy Now |
|
|
Onlinecomponents.com | RC212 Common Mode Choke 250VAC 0.6A 6.8mH Vert COO: Thailand RoHS: Compliant |
430 Partner Stock |
|
$0.5860 / $0.8580 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.4859 / $0.7500 | Buy Now |
|
DISTI #
RC212-0.6-6M8
|
TME | Inductor: wire with current compensation, THT, 600mA, 630mΩ Min Qty: 800 | 0 |
|
$0.7100 / $0.7200 | RFQ |
|
DISTI #
000000000006088793
|
Sager | Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.6A, 6.8mH, Vertical Min Qty: 1 | 0 |
|
$0.5875 / $0.7246 | Buy Now |
|
DISTI #
819708-SF
|
Avnet Abacus | (Alt: 819708-SF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | RC212 Common Mode Choke 250VAC 0.6A 6.8mH Vert COO: Thailand RoHS: Compliant |
430 Partner Stock |
|
$0.5860 / $0.8580 | Buy Now |